


ATE1-TC-31-3AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-TC-31-3AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-TC-31-3AS |
Description | LONG LIFE TEC 151515MM 8.1W SE |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.1W @ 27°C 3 A 100°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 74.5°C @ 74.5°C |
Manufacturer Analog Technologies | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Bag | Current - Max 3 A |
Part Status Active | Voltage - Max 3.9 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 100°C |
Size / Dimension Square - 15.00mm L x 15.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 8.1W @ 27°C |

