
ATE1-71-7AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-71-7AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-71-7AS |
Description | DTMAX 63C 8.5V 7A 40.3W 30*30*3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 40.3W @ 74.5°C 7 A 74.5°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 63°C @ 74.5°C |
Manufacturer Analog Technologies, Inc. | Height 3.50mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 7 A |
Part Status Active | Voltage - Max 8.5 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 74.5°C |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 40.3W @ 74.5°C |

