TEC (Thermoelectric Cooler) 25.2W @ 74.5°C 6 A 74.5°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-63-6AS

DigiKey Part Number
3838-ATE1-63-6AS-ND
Manufacturer
Manufacturer Product Number
ATE1-63-6AS
Description
DTMAX 63C 7.6V 6A 25.2W 40*20*3
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 25.2W @ 74.5°C 6 A 74.5°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
63°C @ 74.5°C
Manufacturer
Analog Technologies, Inc.
Height
3.73mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Active
Voltage - Max
7.6 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
74.5°C
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Features
Lead Wires, Sealed
Qmax @ Th
25.2W @ 74.5°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.