
ATE1-63-3A | |
|---|---|
DigiKey Part Number | 3838-ATE1-63-3A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-63-3A |
Description | DTMAX 63C 7.6V 3A 12.7W 30*15*3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.7W @ 74.5°C 3 A 74.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 12.7W @ 74.5°C | |
Delta Tmax @ Th | 63°C @ 74.5°C | |
Height | 3.62mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 7.6 V | |
Operating Temperature | 74.5°C | |
Features | Lead Wires |

