
ATE1-49-4AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-49-4AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-49-4AS |
Description | DTMAX 62C 5.9V 4A 16.8W 20*20*3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 16.8W @ 63°C 4 A 63°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 62°C @ 63°C |
Manufacturer Analog Technologies, Inc. | Height 3.30mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4 A |
Part Status Active | Voltage - Max 5.9 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 63°C |
Size / Dimension Square - 20.00mm L x 20.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 16.8W @ 63°C |

