TEC (Thermoelectric Cooler) 1.1W @ 71.5°C 440 mA 71.5°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-32-R4AS

DigiKey Part Number
3838-ATE1-32-R4AS-ND
Manufacturer
Manufacturer Product Number
ATE1-32-R4AS
Description
TEC MODULE 32 PAIRS 1.1W
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.1W @ 71.5°C 440 mA 71.5°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
71.5°C @ 71.5°C
Manufacturer
Analog Technologies, Inc.
Height
2.05mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
440 mA
Part Status
Active
Voltage - Max
4.1 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
71.5°C
Size / Dimension
Rectangular - 6.00mm L x 5.00mm W
Features
Lead Wires, Sealed - Silicone RTV
Qmax @ Th
1.1W @ 71.5°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.