
ATE1-31-4A | |
|---|---|
DigiKey Part Number | 3838-ATE1-31-4A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-31-4A |
Description | DTMAX 62C 3.7V 4A 10.4W 15*15*3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 10.4W @ 75.5°C 4 A 75.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 10.4W @ 75.5°C | |
Delta Tmax @ Th | 62°C @ 75.5°C | |
Height | 3.14mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 3.7 V | |
Operating Temperature | 75.5°C | |
Features | Lead Wires |

