
ATE1-241-6AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-241-6AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-241-6AS |
Description | DTMAX 68C 28.9V 6A 93.6W 50*50* |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 93.6W @ 68°C 6 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 93.6W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 28.9 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |

