
ATE1-199-3AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-199-3AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-199-3AS |
Description | DTMAX 67C 24V 3A 50.4W 40*40*4.3 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 50.4W @ 67°C 3 A 67°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 67°C @ 67°C |
Manufacturer Analog Technologies, Inc. | Height 4.30mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 3 A |
Part Status Active | Voltage - Max 24 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 67°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 50.4W @ 67°C |

