
ATE1-199-2AS | |
|---|---|
DigiKey Part Number | 3838-ATE1-199-2AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-199-2AS |
Description | DTMAX 67C 24V 2A 33.6W 40*40*4. |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.6W @ 67°C 2 A 67°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 33.6W @ 67°C | |
Delta Tmax @ Th | 67°C @ 67°C | |
Height | 4.30mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 24 V | |
Operating Temperature | 67°C | |
Features | Lead Wires, Sealed |

