
ATE1-127-4ASH | |
|---|---|
DigiKey Part Number | 3838-ATE1-127-4ASH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-4ASH |
Description | DTMAX 63C 15.4V 4A 33.4W 30*30* |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 68°C 4 A 68°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 63°C @ 68°C |
Manufacturer Analog Technologies, Inc. | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4 A |
Part Status Active | Voltage - Max 15.4 V |
Type TEC (Thermoelectric Cooler) | Operating Temperature 68°C |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 33.4W @ 68°C |

