
ATE1-127-10BSH | |
|---|---|
DigiKey Part Number | 3838-ATE1-127-10BSH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-10BSH |
Description | DTMAX 68C 15.4V 10A 68W 50*50*4 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 84.0W @ 68°C 10 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 84.0W @ 68°C | |
Delta Tmax @ Th | 68°C @ 68°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires, Sealed |

