
ATDC2934EV1 | |
|---|---|
DigiKey Part Number | 3838-ATDC2934EV1-ND |
Manufacturer | |
Manufacturer Product Number | ATDC2934EV1 |
Description | EVAL BOARD FOR ATDC2934 |
Customer Reference | |
Detailed Description | ATDC2934 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 28V | |
Current - Output | 600mA | |
Voltage - Input | 5V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | ATDC2934 | |
Note | - |

