
ATDC1934EV1 | |
|---|---|
DigiKey Part Number | 3838-ATDC1934EV1-ND |
Manufacturer | |
Manufacturer Product Number | ATDC1934EV1 |
Description | EVAL BOARD FOR ATDC1934 |
Customer Reference | |
Detailed Description | ATDC1934 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 700mA |
Manufacturer Analog Technologies, Inc. | Voltage - Input 4V ~ 38V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 660kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ATDC1934 |
Voltage - Output 1.8V ~ 28V |

