CMOS, Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT8557/TR

DigiKey Part Number
4022-AT8557/TR-ND - Tape & Reel (TR)
4022-AT8557/TRCT-ND - Cut Tape (CT)
4022-AT8557/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT8557/TR
Description
Zero-Drift RRIO CMOS Op-Amp
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
20 µV
Current - Supply
650µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,57700 €15,77 €
251,44120 €36,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,33010 €133,01 €
2001,27270 €254,54 €
3001,24397 €373,19 €
5001,21208 €606,04 €
7001,19347 €835,43 €
1.0001,17555 €1.175,55 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €