
AT8254 | |
|---|---|
DigiKey Part Number | 3838-AT8254CT-ND |
Manufacturer | |
Manufacturer Product Number | AT8254 |
Description | For 3-Serial Or 4-Serial Cell Pa |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 4 |
Mfr | Fault Protection Over Current |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 16-TSSOP |
Battery Chemistry Lithium Ion/Polymer |

