
AT8028 | |
|---|---|
DigiKey Part Number | 3838-AT8028-ND |
Manufacturer | |
Manufacturer Product Number | AT8028 |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Strip | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.6V | Supplier Device Package SOT-23-5 |

