
AT8023D | |
|---|---|
DigiKey Part Number | 3838-AT8023DCT-ND |
Manufacturer | |
Manufacturer Product Number | AT8023D |
Description | Bi-Direction Relay Driver |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 800mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 40V | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case |

