


AT202KN | |
|---|---|
DigiKey Part Number | 3838-AT202KNTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AT202KN |
Description | High Voltage Isolation Amplifier |
Customer Reference | |
Detailed Description | Isolation IC Data Acquisition 10-DIP |
Datasheet | Datasheet |
Category | Applications Data Acquisition |
Manufacturer Analog Technologies | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case 38-DIP (0.500", 12.70mm), 10 Leads |
Part Status Active | Supplier Device Package 10-DIP |
Type Isolation |

