
AT1002-J | |
|---|---|
DigiKey Part Number | 3838-AT1002-JCT-ND |
Manufacturer | |
Manufacturer Product Number | AT1002-J |
Description | Single-Cell Lithium Battery Prot |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer |

