
AHVR15V5KV2MAP | |
|---|---|
DigiKey Part Number | 3838-AHVR15V5KV2MAP-ND |
Manufacturer | |
Manufacturer Product Number | AHVR15V5KV2MAP |
Description | I/O Proportional High Voltage |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5000V 2mA 0V - 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | |
Supplier Device Package | 4-DIP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

