
AHVACN40KVR5MABT | |
|---|---|
DigiKey Part Number | 3838-AHVACN40KVR5MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVACN40KVR5MABT |
Description | AC/DC CONVERTER 40000V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ 40000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 70% |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 230 VAC | Size / Dimension 13.78" L x 11.81" W x 4.92" H (350.0mm x 300.0mm x 125.0mm) |
Voltage - Output 1 0 ~ 40000V |

