
AHVACN15KV1MABT | |
|---|---|
DigiKey Part Number | 3838-AHVACN15KV1MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVACN15KV1MABT |
Description | AC/DC CONVERTER 6X15000V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 15000V 15000V 15000V 15000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 230 VAC | |
Voltage - Output 1 | 15000V | |
Voltage - Output 2 | 15000V | |
Voltage - Output 3 | 15000V | |
Voltage - Output 4 | 15000V | |
Voltage - Output 5 | 15000V | |
Voltage - Output 6 | 15000V | |
Current - Output 1 | 1 mA | |
Current - Output 2 | 1 mA | |
Current - Output 3 | 1 mA | |
Current - Output 4 | 1 mA | |
Current - Output 5 | 1 mA | |
Current - Output 6 | 1 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -20°C ~ 55°C | |
Features | Adjustable Output, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 4.72" W x 1.97" H (180.0mm x 120.0mm x 50.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |

