
AHVAC60KVR5MABT | |
|---|---|
DigiKey Part Number | 3838-AHVAC60KVR5MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVAC60KVR5MABT |
Description | AC/DC CONVERTER 6X60000V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 60000V 60000V 60000V 60000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 500 µA |
Mfr | Current - Output 2 500 µA |
Packaging Bulk | Current - Output 3 500 µA |
Part Status Active | Current - Output 4 500 µA |
Type Enclosed | Current - Output 5 500 µA |
Number of Outputs 6 | Current - Output 6 500 µA |
Voltage - Input 90 ~ 230 VAC | Applications ITE (Commercial) |
Voltage - Output 1 60000V | Efficiency 70% |
Voltage - Output 2 60000V | Operating Temperature -20°C ~ 55°C |
Voltage - Output 3 60000V | Features Adjustable Output, Remote On/Off |
Voltage - Output 4 60000V | Mounting Type Chassis Mount |
Voltage - Output 5 60000V | Size / Dimension 13.78" L x 11.81" W x 4.92" H (350.0mm x 300.0mm x 125.0mm) |
Voltage - Output 6 60000V |

