
AHVAC3KVR5MABT3 | |
|---|---|
DigiKey Part Number | 3838-AHVAC3KVR5MABT3-ND |
Manufacturer | |
Manufacturer Product Number | AHVAC3KVR5MABT3 |
Description | AC/DC CONVERTER 3000V 2W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 0 ~ 3000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 230 VAC | |
Voltage - Output 1 | 0 ~ 3000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 µA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -20°C ~ 55°C | |
Features | Adjustable Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.78" L x 11.97" W x 4.92" H (350.0mm x 304.0mm x 125.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |

