
AHVAC10KVR5MABT | |
|---|---|
DigiKey Part Number | 3838-AHVAC10KVR5MABT-ND |
Manufacturer | |
Manufacturer Product Number | AHVAC10KVR5MABT |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ 10000V 90 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 500 µA |
Mfr | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 70% |
Type Enclosed | Operating Temperature -20°C ~ 55°C |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off, Universal Input |
Voltage - Input 90 ~ 230 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 0 ~ 10000V | Size / Dimension 7.09" L x 4.72" W x 1.97" H (180.0mm x 120.0mm x 50.0mm) |

