
AHVA2KV2X20MA | |
|---|---|
DigiKey Part Number | 3838-AHVA2KV2X20MATB-ND |
Manufacturer | |
Manufacturer Product Number | AHVA2KV2X20MA |
Description | High voltage amplifier |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Output Type | Analog | |
Mounting Type | Chassis Mount |

