
AHV24VN10KV5MAW | |
|---|---|
DigiKey Part Number | 3838-AHV24VN10KV5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24VN10KV5MAW |
Description | HV 24V to -10kV 50W DC-DC Conver |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ -10000V 5mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ -10000V |
Manufacturer Analog Technologies, Inc. | Current - Output (Max) 5mA |
Packaging Bulk | Power (Watts) 50W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 23V | Operating Temperature -20°C ~ 50°C |
Voltage - Input (Max) 25V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm) |

