
AHV24V5KV10MAW | |
|---|---|
DigiKey Part Number | 3838-AHV24V5KV10MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V5KV10MAW |
Description | High Voltage - Non-Isolated |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5000V 10mA 25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 25V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm) | |
Approval Agency | - | |
Standard Number | - |

