
AHV24V2500V5MAW | |
|---|---|
DigiKey Part Number | 3838-AHV24V2500V5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V2500V5MAW |
Description | HV 24V to 2500V 12.5W DC-DC Conv |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 2500V 5mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 2500V |
Manufacturer Analog Technologies, Inc. | Current - Output (Max) 5mA |
Packaging Bulk | Power (Watts) 13W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Efficiency 70% |
Voltage - Input (Min) 23V | Operating Temperature -10°C ~ 55°C |
Voltage - Input (Max) 25V | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) |

