



AHV24V10KV5MAW | |
|---|---|
DigiKey Part Number | 3838-AHV24V10KV5MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV24V10KV5MAW |
Description | High Voltage - Non-Isolated |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 10000V 5mA 25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 10000V |
Manufacturer Analog Technologies | Current - Output (Max) 5mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 70% |
Type Enclosed | Operating Temperature -20°C ~ 55°C |
Voltage - Input (Min) 23V | Mounting Type Chassis Mount |
Voltage - Input (Max) 25V | Size / Dimension 5.51" L x 3.94" W x 2.17" H (140.0mm x 100.0mm x 55.0mm) |
Number of Outputs 1 |

