Enclosed DC DC Converter 1 Output 0 ~ 7000V 2mA 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 0 ~ 7000V 2mA 13V Input
AHV12V7KV2MAW

AHV12V7KV2MAW

DigiKey Part Number
3838-AHV12V7KV2MAW-ND
Manufacturer
Manufacturer Product Number
AHV12V7KV2MAW
Description
High Voltage - Non-Isolated
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 7000V 2mA 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
0 ~ 7000V
Manufacturer
Analog Technologies
Current - Output (Max)
2mA
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
75%
Type
Enclosed
Operating Temperature
-10°C ~ 55°C
Voltage - Input (Min)
11V
Mounting Type
Chassis Mount
Voltage - Input (Max)
13V
Size / Dimension
4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.