
AHV12V3KV10MAW | |
|---|---|
DigiKey Part Number | 3838-AHV12V3KV10MAW-ND |
Manufacturer | |
Manufacturer Product Number | AHV12V3KV10MAW |
Description | High Voltage - Non-Isolated |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 0 ~ 3000V 10mA 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 0 ~ 3000V |
Manufacturer Analog Technologies | Current - Output (Max) 10mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 75% |
Type Enclosed | Operating Temperature -20°C ~ 50°C |
Voltage - Input (Min) 11V | Mounting Type Chassis Mount |
Voltage - Input (Max) 13V | Size / Dimension 3.94" L x 3.54" W x 1.18" H (100.0mm x 90.0mm x 30.0mm) |
Number of Outputs 1 |

