High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 1000V 500µA 11V - 13V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV12V1KVR5MAP

DigiKey Part Number
3838-AHV12V1KVR5MAP-ND
Manufacturer
Manufacturer Product Number
AHV12V1KVR5MAP
Description
DIP High Voltage - Non-Isolated
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 1000V 500µA 11V - 13V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500µA
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
High Voltage - Non-Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
11V
Package / Case
7-DIP Module
Voltage - Input (Max)
13V
Size / Dimension
1.97" L x 1.38" W x 0.79" H (50.0mm x 35.0mm x 20.1mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.