
AGDT470V2KAS1812 | |
|---|---|
DigiKey Part Number | 3838-AGDT470V2KAS1812CT-ND |
Manufacturer | |
Manufacturer Product Number | AGDT470V2KAS1812 |
Description | GDT 470V 2KA 1 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 2000A (2kA) 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer Analog Technologies | Number of Poles 1 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 1812 (4532 Metric) |

