
AD202JYATI | |
|---|---|
DigiKey Part Number | 3838-AD202JYATITB-ND |
Manufacturer | |
Manufacturer Product Number | AD202JYATI |
Description | Upgraded Drop-in Replacement for |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 10-SIP |
Datasheet | Datasheet |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 400 µA |
Packaging Case | Voltage - Supply Span (Min) 13.5 V |
Part Status Active | Voltage - Supply Span (Max) 16.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Single-Ended | Package / Case 38-SIP, 10 Leads, Offset Leads |
-3db Bandwidth 20 kHz | Supplier Device Package 10-SIP |
Current - Input Bias 30 pA |


