0 ~ 12V Output Bench (AC to DC) Power Supply Analog 0 ~ 12A Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAS12A12V2

DigiKey Part Number
3838-AAS12A12V2-ND
Manufacturer
Manufacturer Product Number
AAS12A12V2
Description
AC Input 12A 12V Laser Driver
Customer Reference
Detailed Description
0 ~ 12V Output Bench (AC to DC) Power Supply Analog 0 ~ 12A Output Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Analog Technologies
Voltage - Output
0 ~ 12V
Packaging
Bulk
Current - Output
0 ~ 12A
Part Status
Active
Display Type
Analog
Type
Bench (AC to DC)
Size / Dimension
7.835" L x 3.898" W x 1.949" H (199.00mm x 99.00mm x 49.50mm)
Voltage - Supply
100 ~ 240VAC
Accuracy - Voltmeter; Ammeter
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 35 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.