
A2UHVACP50KV10MARM | |
|---|---|
DigiKey Part Number | 3838-A2UHVACP50KV10MARM-ND |
Manufacturer | |
Manufacturer Product Number | A2UHVACP50KV10MARM |
Description | AC/DC CONVERTER 50000V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 0 ~ 50000V 100 ~ 230 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 230 VAC | |
Voltage - Output 1 | 0 ~ 50000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Adjustable Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.78" L x 11.81" W x 4.92" H (350.0mm x 300.0mm x 125.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |

