
A1UHVACP5KV5MARM | |
|---|---|
DigiKey Part Number | 3838-A1UHVACP5KV5MARM-ND |
Manufacturer | |
Manufacturer Product Number | A1UHVACP5KV5MARM |
Description | AC/DC CONVERTER 5000V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5000V 100 ~ 230 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 mA |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 75% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 100 ~ 230 VAC | Size / Dimension 19.00" L x 13.78" W x 1.73" H (482.6mm x 350.0mm x 43.9mm) |
Voltage - Output 1 5000V |

