



TS-3420-R02-485 | |
|---|---|
DigiKey Part Number | 4022-TS-3420-R02-485-ND |
Manufacturer | |
Manufacturer Product Number | TS-3420-R02-485 |
Description | LOW-COST TILT SENSOR 0.1 ACC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Bandwidth 100Hz |
Manufacturer Analog Technologies, Inc. | Voltage Rating 9 V ~ 36 V |
Packaging Case | Output Type RS-232, RS-485, TTL |
Part Status Active | Interface Modbus |
Axis X, Y | Package / Case Module |
Measuring Range ±90° | Operating Temperature -40°C ~ 85°C |
Sensitivity 0.01° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,53000 € | 254,53 € |
| 5 | 238,89400 € | 1.194,47 € |
| 10 | 233,06000 € | 2.330,60 € |
| 25 | 226,07600 € | 5.651,90 € |
| Unit Price without VAT: | 254,53000 € |
|---|---|
| Unit Price with VAT: | 302,89070 € |

