
SMT RESISTOR KITS R12E96-50 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR12E96-50-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R12E96-50 |
Description | 510 VALUES-1206 SIZE-50PCS/VALUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 25500 Pieces (510 Values - 50 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0 ~ 20M |
Manufacturer Analog Technologies, Inc. | Power (Watts) 1/4W |
Series | Tolerance ±1% |
Packaging Box | Quantity 25500 Pieces (510 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,41000 € | 341,41 € |
| 12 | 325,41667 € | 3.905,00 € |
| Unit Price without VAT: | 341,41000 € |
|---|---|
| Unit Price with VAT: | 406,27790 € |

