
SMT RESISTOR KITS R06E96-500 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR06E96-500-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R06E96-500 |
Description | 510 VALUES-0603 SIZE-500PCS/VALU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 0.1W, 1/10W Surface Mount 255000 Pieces (510 Values - 500 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0 ~ 20M |
Manufacturer Analog Technologies, Inc. | Power (Watts) 0.1W, 1/10W |
Series | Tolerance ±1% |
Packaging Box | Quantity 255000 Pieces (510 Values - 500 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,02000 € | 981,02 € |
| Unit Price without VAT: | 981,02000 € |
|---|---|
| Unit Price with VAT: | 1.167,41380 € |

