
SMT RESISTOR KITS R04E96-200 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR04E96-200-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R04E96-200 |
Description | 510 VALUES-0402 SIZE-200PCS/VALU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 0.063W Surface Mount 102000 Pieces (510 Values - 200 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 0 ~ 20M |
Manufacturer Analog Technologies, Inc. | Power (Watts) 0.063W |
Series | Tolerance ±1% |
Packaging Box | Quantity 102000 Pieces (510 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 € | 523,69 € |
| 12 | 503,29083 € | 6.039,49 € |
| Unit Price without VAT: | 523,69000 € |
|---|---|
| Unit Price with VAT: | 623,19110 € |


