
SMT RESISTOR KITS R04E24-500 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR04E24-500-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R04E24-500 |
Description | 0402 SIZE 128 VALUES, 500PCS/VAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/16W Surface Mount 64000 Pieces (128 Values - 500 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Analog Technologies, Inc. | Tolerance ±1% |
Packaging Box | Quantity 64000 Pieces (128 Values - 500 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 0 ~ 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,66000 € | 255,66 € |
| 10 | 242,76800 € | 2.427,68 € |
| 25 | 239,80040 € | 5.995,01 € |
| Unit Price without VAT: | 255,66000 € |
|---|---|
| Unit Price with VAT: | 304,23540 € |

