
R06E96-100 | |
|---|---|
DigiKey Part Number | 4022-R06E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R06E96-100 |
Description | SMT/SMD RESISTOR KITS 510 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit Ohm ±1% 1/10W Surface Mount 51000 Pieces (510 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 51000 Pieces (510 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,08000 € | 387,08 € |
| 10 | 370,79900 € | 3.707,99 € |
| Unit Price without VAT: | 387,08000 € |
|---|---|
| Unit Price with VAT: | 460,62520 € |

