
C12-100B | |
|---|---|
DigiKey Part Number | 4022-C12-100B-ND |
Manufacturer | |
Manufacturer Product Number | C12-100B |
Description | 1206 SMD CAPACITOR KITS 81 VALUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 6.3 ~ 50V Surface Mount, MLCC 8100 Pieces (81 Values - 100 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | - | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 8100 Pieces (81 Values - 100 Each) | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,96000 € | 640,96 € |
| 10 | 593,89700 € | 5.938,97 € |
| Unit Price without VAT: | 640,96000 € |
|---|---|
| Unit Price with VAT: | 762,74240 € |

