
C08-50B | |
|---|---|
DigiKey Part Number | 4022-C08-50B-ND |
Manufacturer | |
Manufacturer Product Number | C08-50B |
Description | 0805 SMD CAPACITOR KITS 91 VALUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10 ~ 50V Surface Mount, MLCC 4550 Pieces (91 Values - 50 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | - | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 4550 Pieces (91 Values - 50 Each) | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,12000 € | 304,12 € |
| 10 | 275,95300 € | 2.759,53 € |
| Unit Price without VAT: | 304,12000 € |
|---|---|
| Unit Price with VAT: | 361,90280 € |

