
ATMV24VPN200V10MA2 | |
|---|---|
DigiKey Part Number | 4022-ATMV24VPN200V10MA2-ND |
Manufacturer | |
Manufacturer Product Number | ATMV24VPN200V10MA2 |
Description | Mini Isolated 2W DC-DC Converter |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 200V -200V 10mA, 10mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA, 10mA |
Mfr | Power (Watts) 4 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 -200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,41000 € | 103,41 € |
| 5 | 99,55600 € | 497,78 € |
| 10 | 97,93700 € | 979,37 € |
| 25 | 95,83480 € | 2.395,87 € |
| 50 | 94,27240 € | 4.713,62 € |
| Unit Price without VAT: | 103,41000 € |
|---|---|
| Unit Price with VAT: | 123,05790 € |

