
ATMV24VPN150V20MA2 | |
|---|---|
DigiKey Part Number | 4022-ATMV24VPN150V20MA2-ND |
Manufacturer | |
Manufacturer Product Number | ATMV24VPN150V20MA2 |
Description | 24V 6W ISOLATED DC-DC POWER MODU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 150V -150V 20mA, 20mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -150V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA, 20mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,33000 € | 120,33 € |
| 5 | 115,84800 € | 579,24 € |
| 10 | 113,96300 € | 1.139,63 € |
| 25 | 111,51640 € | 2.787,91 € |
| 50 | 109,69820 € | 5.484,91 € |
| Unit Price without VAT: | 120,33000 € |
|---|---|
| Unit Price with VAT: | 143,19270 € |

