New Product
Isolated Module DC DC Converter 2 Output 100V -100V 40mA, 40mA 10V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMV12VPN100V40MA2

DigiKey Part Number
4022-ATMV12VPN100V40MA2-ND
Manufacturer
Manufacturer Product Number
ATMV12VPN100V40MA2
Description
12V 8W ISOLATED DC-DC POWER MODU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 100V -100V 40mA, 40mA 10V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-100V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40mA, 40mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,97000 €120,97 €
10106,32600 €1.063,26 €
25101,00320 €2.525,08 €
5097,15460 €4.857,73 €
Manufacturers Standard Package
Unit Price without VAT:120,97000 €
Unit Price with VAT:143,95430 €